
FP4LDSD015M | |
|---|---|
DigiKey Part Number | BEL20433-ND |
Manufacturer | |
Manufacturer Product Number | FP4LDSD015M |
Description | FXPC OM4 LC_DX SC_DX 15M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 50/125 49.2' (15.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 49.2' (15.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | Violet | |
Insertion Loss | 0.15dB | |
Jacket (Insulation) Material | - | |
Return Loss | 30dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,84000 € | 61,84 € |
| Unit Price without VAT: | 61,84000 € |
|---|---|
| Unit Price with VAT: | 73,58960 € |

