
FP4LDMM070MP7AE | |
|---|---|
DigiKey Part Number | 135-FP4LDMM070MP7AE-ND |
Manufacturer | |
Manufacturer Product Number | FP4LDMM070MP7AE |
Description | FP4LDMM070MP7AE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex 50/125 |
Datasheet | Datasheet |
Category | 2nd Connector LC Duplex |
Manufacturer Belden Inc. | Cable Type Trunk |
Series | Fiber Type 50/125 |
Packaging Bulk | Type Multimode, Duplex, OM4 |
Part Status Active | Insertion Loss 0.15dB, 0.20dB |
1st Connector MPO | Return Loss 30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 813,40000 € | 813,40 € |
| Unit Price without VAT: | 813,40000 € |
|---|---|
| Unit Price with VAT: | 967,94600 € |

