Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FP4LDMM010MP7AA | |
|---|---|
DigiKey Part Number | BEL20143-ND |
Manufacturer | |
Manufacturer Product Number | FP4LDMM010MP7AA |
Description | FXPC OM4 6_LC_DX MPO12_M 10M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 32.8' (10.0m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Violet |
1st Connector MPO | Insertion Loss 0.15dB, 0.20dB |
2nd Connector LC Duplex | Return Loss 30dB |
Cable Diameter 0.12" (3.0mm) | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP4LD4F010MP74A | Belden Inc. | 0 | BEL20063-ND | 363,40000 € | Parametric Equivalent |
| FP4LD4M010MP74A | Belden Inc. | 0 | BEL20082-ND | 363,40000 € | Parametric Equivalent |
| FP4LDMF010MP7AA | Belden Inc. | 0 | BEL20122-ND | 394,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,29000 € | 394,29 € |
| Unit Price without VAT: | 394,29000 € |
|---|---|
| Unit Price with VAT: | 469,20510 € |

