Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FP4LDMM003M | |
|---|---|
DigiKey Part Number | BEL20149-ND |
Manufacturer | |
Manufacturer Product Number | FP4LDMM003M |
Description | FXPC OM4 6_LC_DX MPO12_M 3M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 9.8' (3.0m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Color - Connectors Violet |
Part Status Active | Insertion Loss 0.15dB, 0.20dB |
1st Connector MPO | Return Loss 30dB |
2nd Connector LC Duplex | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP4LD4F003M | Belden Inc. | 0 | BEL20067-ND | 325,55000 € | Parametric Equivalent |
| FP4LD4M003M | Belden Inc. | 0 | BEL20087-ND | 325,55000 € | Parametric Equivalent |
| FP4LDMF003M | Belden Inc. | 0 | BEL20128-ND | 356,44000 € | Parametric Equivalent |
| FP4LU4F003M | Belden Inc. | 0 | BEL20118-ND | 340,99000 € | Parametric Equivalent |
| FP4LUMF003M | Belden Inc. | 0 | BEL20163-ND | 368,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,44000 € | 356,44 € |
| Unit Price without VAT: | 356,44000 € |
|---|---|
| Unit Price with VAT: | 424,16360 € |

