Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FP4LDMF006M | |
|---|---|
DigiKey Part Number | BEL20134-ND |
Manufacturer | |
Manufacturer Product Number | FP4LDMF006M |
Description | FXPC OM4 6_LC_DX MPO12_F 6M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex 50/125 19.7' (6.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 19.7' (6.0m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Color - Connectors Violet |
Part Status Active | Insertion Loss 0.15dB, 0.20dB |
1st Connector MPO | Return Loss 30dB |
2nd Connector LC Duplex | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP4LD4F006M | Belden Inc. | 0 | BEL20073-ND | 335,10000 € | Parametric Equivalent |
| FP4LD4M006M | Belden Inc. | 0 | BEL20093-ND | 341,77000 € | Parametric Equivalent |
| FP4LDMM006M | Belden Inc. | 0 | BEL20155-ND | 372,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,69000 € | 362,69 € |
| Unit Price without VAT: | 362,69000 € |
|---|---|
| Unit Price with VAT: | 431,60110 € |

