Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FP4LDMF002M | |
|---|---|
DigiKey Part Number | BEL20126-ND |
Manufacturer | |
Manufacturer Product Number | FP4LDMF002M |
Description | FXPC OM4 6_LC_DX MPO12_F 2M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 6.6' (2.0m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Color - Connectors Violet |
Part Status Active | Insertion Loss 0.15dB, 0.20dB |
1st Connector MPO | Return Loss 30dB |
2nd Connector LC Duplex | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP4LD4F002M | Belden Inc. | 0 | BEL20103-ND | 320,14000 € | Parametric Equivalent |
| FP4LD4M002M | Belden Inc. | 0 | BEL20085-ND | 320,14000 € | Parametric Equivalent |
| FP4LDMM002M | Belden Inc. | 0 | BEL20147-ND | 351,03000 € | Parametric Equivalent |
| FP4LU4F002M | Belden Inc. | 0 | BEL20117-ND | 335,58000 € | Parametric Equivalent |
| FP4LUMF002M | Belden Inc. | 0 | BEL20164-ND | 374,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,03000 € | 351,03 € |
| Unit Price without VAT: | 351,03000 € |
|---|---|
| Unit Price with VAT: | 417,72570 € |

