
FP4LDLD21M5R2XE | |
|---|---|
DigiKey Part Number | 135-FP4LDLD21M5R2XE-ND |
Manufacturer | |
Manufacturer Product Number | FP4LDLD21M5R2XE |
Description | FP4LDLD21M5R2XE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Type | Twin Zip | |
Features | - | |
Fiber Type | 50/125 | |
Type | Multimode, Duplex, OM4 | |
Ratings | - | |
Bend Radius | - | |
Insertion Loss | 0.15dB | |
Jacket (Insulation) Material | - | |
Return Loss | 30dB | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,62000 € | 75,62 € |
| Unit Price without VAT: | 75,62000 € |
|---|---|
| Unit Price with VAT: | 89,98780 € |

