Parametric Equivalent

FP4LDLD14M5 | |
|---|---|
DigiKey Part Number | BEL20230-ND |
Manufacturer | |
Manufacturer Product Number | FP4LDLD14M5 |
Description | FXPC OM4 LC_DX LC_DX 14.5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 47.6' (14.5m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 47.6' (14.5m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Color - Connectors Violet |
Part Status Active | Insertion Loss 0.15dB |
1st Connector LC Duplex | Return Loss 30dB |
2nd Connector LC Duplex | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP4LULU14M5 | Belden Inc. | 0 | BEL20814-ND | 68,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,30000 € | 60,30 € |
| Unit Price without VAT: | 60,30000 € |
|---|---|
| Unit Price with VAT: | 71,75700 € |

