Parametric Equivalent

FP4LDLD02M9 | |
|---|---|
DigiKey Part Number | BEL20273-ND |
Manufacturer | |
Manufacturer Product Number | FP4LDLD02M9 |
Description | FXPC OM4 LC_DX LC_DX 2.9M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 9.5' (2.9m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 9.5' (2.9m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Color - Connectors Violet |
Part Status Active | Insertion Loss 0.15dB |
1st Connector LC Duplex | Return Loss 30dB |
2nd Connector LC Duplex | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP4LULU02M9 | Belden Inc. | 0 | BEL20838-ND | 50,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,92000 € | 41,92 € |
| Unit Price without VAT: | 41,92000 € |
|---|---|
| Unit Price with VAT: | 49,88480 € |

