
FP4LDLD015ML2XA | |
|---|---|
DigiKey Part Number | 135-FP4LDLD015ML2XA-ND |
Manufacturer | |
Manufacturer Product Number | FP4LDLD015ML2XA |
Description | FXPC OM4 LC_DX LC_DX 15M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 |
Category | 2nd Connector LC Duplex |
Manufacturer Belden Inc. | Fiber Type 50/125 |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Insertion Loss 0.15dB |
Part Status Active | Return Loss 30dB |
1st Connector LC Duplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,19000 € | 65,19 € |
| Unit Price without VAT: | 65,19000 € |
|---|---|
| Unit Price with VAT: | 77,57610 € |

