Parametric Equivalent

FP4LDLD011M | |
|---|---|
DigiKey Part Number | BEL20216-ND |
Manufacturer | |
Manufacturer Product Number | FP4LDLD011M |
Description | FXPC OM4 LC_DX LC_DX 11M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 36.1' (11.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 36.1' (11.0m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Color - Connectors Violet |
Part Status Active | Insertion Loss 0.15dB |
1st Connector LC Duplex | Return Loss 30dB |
2nd Connector LC Duplex | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP4LULU011M | Belden Inc. | 0 | BEL20804-ND | 63,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,26000 € | 55,26 € |
| Unit Price without VAT: | 55,26000 € |
|---|---|
| Unit Price with VAT: | 65,75940 € |

