Parametric Equivalent
Parametric Equivalent

FP4LDLD010M | |
|---|---|
DigiKey Part Number | BEL20210-ND |
Manufacturer | |
Manufacturer Product Number | FP4LDLD010M |
Description | FXPC OM4 LC_DX LC_DX 10M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 32.8' (10.0m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Color - Connectors Violet |
Part Status Active | Insertion Loss 0.15dB |
1st Connector LC Duplex | Return Loss 30dB |
2nd Connector LC Duplex | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP4LULU010M | Belden Inc. | 0 | BEL20800-ND | 61,41000 € | Parametric Equivalent |
| N820X-10M-OM4 | Eaton Tripp Lite | 0 | 95-N820X-10M-OM4-ND | 46,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,24000 € | 53,24 € |
| Unit Price without VAT: | 53,24000 € |
|---|---|
| Unit Price with VAT: | 63,35560 € |


