
FP4LDLD002MP1XE | |
|---|---|
DigiKey Part Number | 135-FP4LDLD002MP1XE-ND |
Manufacturer | |
Manufacturer Product Number | FP4LDLD002MP1XE |
Description | FXPC OM4 LC_DX LC_DX 2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 |
Category | 2nd Connector LC Duplex |
Manufacturer Belden Inc. | Fiber Type 50/125 |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Insertion Loss 0.15dB |
Part Status Active | Return Loss 30dB |
1st Connector LC Duplex | Operating Temperature -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,03000 € | 41,03 € |
| Unit Price without VAT: | 41,03000 € |
|---|---|
| Unit Price with VAT: | 48,82570 € |

