FP4LDLD002M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 49,22000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 24,05000 €
Datasheet
Image for FP4LDLD002M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP4LDLD002M

DigiKey Part Number
BEL20294-ND
Manufacturer
Manufacturer Product Number
FP4LDLD002M
Description
FXPC OM4 LC_DX LC_DX 2M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
6.6' (2.0m)
Manufacturer
Belden Inc.
Type
Multimode, Duplex, OM4
Series
Color - Connectors
Violet
Packaging
Bulk
Insertion Loss
0.15dB
Part Status
Active
Return Loss
30dB
1st Connector
LC Duplex
Operating Temperature
-40°C ~ 75°C
2nd Connector
LC Duplex
Base Product Number
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP4LULU002MBelden Inc.0BEL20840-ND49,22000 €Parametric Equivalent
N820X-02M-OM4Eaton Tripp Lite095-N820X-02M-OM4-ND24,05000 €Parametric Equivalent
Available To Order
Factory Stock: 1.865
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,79000 €40,79 €
Manufacturers Standard Package
Unit Price without VAT:40,79000 €
Unit Price with VAT:48,54010 €