Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FP4LD4M009M | |
|---|---|
DigiKey Part Number | BEL20099-ND |
Manufacturer | |
Manufacturer Product Number | FP4LD4M009M |
Description | FXPC OM4 4_LC_DX MPO12_M 9M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex 50/125 29.5' (9.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 29.5' (9.0m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Color - Connectors Violet |
Part Status Active | Insertion Loss 0.15dB, 0.20dB |
1st Connector MPO | Return Loss 30dB |
2nd Connector LC Duplex | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP4LD4F009M | Belden Inc. | 0 | BEL20079-ND | 349,61000 € | Parametric Equivalent |
| FP4LDMF009M | Belden Inc. | 0 | BEL20140-ND | 388,88000 € | Parametric Equivalent |
| FP4LDMM009M | Belden Inc. | 0 | BEL20161-ND | 388,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,61000 € | 349,61 € |
| Unit Price without VAT: | 349,61000 € |
|---|---|
| Unit Price with VAT: | 416,03590 € |

