Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FP4LD4M004M | |
|---|---|
DigiKey Part Number | BEL20089-ND |
Manufacturer | |
Manufacturer Product Number | FP4LD4M004M |
Description | FXPC OM4 4_LC_DX MPO12_M 4M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex 50/125 13.1' (4.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 13.1' (4.0m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Color - Connectors Violet |
Part Status Active | Insertion Loss 0.15dB, 0.20dB |
1st Connector MPO | Return Loss 30dB |
2nd Connector LC Duplex | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP4LD4F004M | Belden Inc. | 0 | BEL20069-ND | 330,95000 € | Parametric Equivalent |
| FP4LDMF004M | Belden Inc. | 0 | BEL20130-ND | 361,84000 € | Parametric Equivalent |
| FP4LDMM004M | Belden Inc. | 0 | BEL20151-ND | 361,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,95000 € | 330,95 € |
| Unit Price without VAT: | 330,95000 € |
|---|---|
| Unit Price with VAT: | 393,83050 € |

