
FP4LD4F01M5 | |
|---|---|
DigiKey Part Number | BEL20061-ND |
Manufacturer | |
Manufacturer Product Number | FP4LD4F01M5 |
Description | FXPC OM4 4_LC_DX MPO12_F 1.5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex 50/125 4.9' (1.5m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 4.9' (1.5m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Color - Connectors Violet |
Part Status Active | Insertion Loss 0.15dB, 0.20dB |
1st Connector MPO | Return Loss 30dB |
2nd Connector LC Duplex | Base Product Number |
Cable Type Trunk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,72000 € | 315,72 € |
| Unit Price without VAT: | 315,72000 € |
|---|---|
| Unit Price with VAT: | 375,70680 € |

