Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FP4LD4F010M | |
|---|---|
DigiKey Part Number | BEL20062-ND |
Manufacturer | |
Manufacturer Product Number | FP4LD4F010M |
Description | FXPC OM4 4_LC_DX MPO12_F 10M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 32.8' (10.0m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Color - Connectors Violet |
Part Status Active | Insertion Loss 0.15dB, 0.20dB |
1st Connector MPO | Return Loss 30dB |
2nd Connector LC Duplex | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP4LD4M010M | Belden Inc. | 0 | BEL20081-ND | 354,44000 € | Parametric Equivalent |
| FP4LDMF010M | Belden Inc. | 0 | BEL20121-ND | 381,89000 € | Parametric Equivalent |
| FP4LDMM010M | Belden Inc. | 0 | BEL20142-ND | 394,29000 € | Parametric Equivalent |
| FP4LU4F010M | Belden Inc. | 0 | BEL20106-ND | 368,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,40000 € | 363,40 € |
| Unit Price without VAT: | 363,40000 € |
|---|---|
| Unit Price with VAT: | 432,44600 € |

