Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FP4LD4F008MP74A | |
|---|---|
DigiKey Part Number | BEL20078-ND |
Manufacturer | |
Manufacturer Product Number | FP4LD4F008MP74A |
Description | FXPC OM4 4_LC_DX MPO12_F 8M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex 50/125 26.2' (8.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Trunk | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 26.2' (8.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Violet | |
Insertion Loss | 0.15dB, 0.20dB | |
Jacket (Insulation) Material | - | |
Return Loss | 30dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,12000 € | 349,12 € |
| Unit Price without VAT: | 349,12000 € |
|---|---|
| Unit Price with VAT: | 415,45280 € |

