
FP4LCLC01M1R9SB | |
|---|---|
DigiKey Part Number | 135-FP4LCLC01M1R9SB-ND |
Manufacturer | |
Manufacturer Product Number | FP4LCLC01M1R9SB |
Description | FP4LCLC01M1R9SB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To LC 50/125 |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer Belden Inc. | Fiber Type 50/125 |
Series | Type Multimode, Simplex, OM4 |
Packaging Bulk | Bend Radius 16mm |
Part Status Active | Insertion Loss 0.15dB |
1st Connector LC | Return Loss 30dB |
2nd Connector LC | Operating Temperature -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,88000 € | 25,88 € |
| Unit Price without VAT: | 25,88000 € |
|---|---|
| Unit Price with VAT: | 30,79720 € |

