FP4LCLC002MR9SE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 26,33000 €
Image for FP4LCLC002MR9SE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP4LCLC002MR9SE

DigiKey Part Number
135-FP4LCLC002MR9SE-ND
Manufacturer
Manufacturer Product Number
FP4LCLC002MR9SE
Description
FXPC OM4 LC_SX LC_SX 2M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC To LC 50/125 6.6' (2.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Belden Inc.
Length - Overall
6.6' (2.0m)
Series
Type
Multimode, Simplex, OM4
Packaging
Bulk
Bend Radius
16mm
Part Status
Active
Color - Cable
Violet
1st Connector
LC
Color - Connectors
Violet
2nd Connector
LC
Insertion Loss
0.15dB
Cable Diameter
0.06" (1.6mm)
Return Loss
30dB
Cable Type
Fiber Patch
Operating Temperature
-40°C ~ 75°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP4LCLC002MR9SABelden Inc.0135-FP4LCLC002MR9SA-ND26,33000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,33000 €26,33 €
Manufacturers Standard Package
Unit Price without VAT:26,33000 €
Unit Price with VAT:31,33270 €