
FP3STST03M2 | |
|---|---|
DigiKey Part Number | BEL20027-ND |
Manufacturer | |
Manufacturer Product Number | FP3STST03M2 |
Description | FXPC OM3 ST ST 3.2M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST To ST 50/125 10.5' (3.2m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 10.5' (3.2m) |
Series | Type Multimode, OM3 |
Packaging Bulk | Color - Connectors Aqua |
Part Status Active | Insertion Loss 0.25dB |
1st Connector ST | Return Loss 30dB |
2nd Connector ST | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,82000 € | 34,82 € |
| Unit Price without VAT: | 34,82000 € |
|---|---|
| Unit Price with VAT: | 41,43580 € |

