
FP3STST015M | |
|---|---|
DigiKey Part Number | BEL20008-ND |
Manufacturer | |
Manufacturer Product Number | FP3STST015M |
Description | FXPC OM3 ST ST 15M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST To ST 50/125 49.2' (15.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 49.2' (15.0m) |
Series | Type Multimode, OM3 |
Packaging Bulk | Color - Connectors Aqua |
Part Status Active | Insertion Loss 0.25dB |
1st Connector ST | Return Loss 30dB |
2nd Connector ST | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,91000 € | 51,91 € |
| Unit Price without VAT: | 51,91000 € |
|---|---|
| Unit Price with VAT: | 61,77290 € |

