Image for FP3STST012M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP3STST012M

DigiKey Part Number
BEL20002-ND
Manufacturer
Manufacturer Product Number
FP3STST012M
Description
FXPC OM3 ST ST 12M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic ST To ST 50/125 39.4' (12.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
39.4' (12.0m)
Manufacturer
Belden Inc.
Type
Multimode, OM3
Series
Color - Connectors
Aqua
Packaging
Bulk
Insertion Loss
0.25dB
Part Status
Active
Return Loss
30dB
1st Connector
ST
Operating Temperature
-40°C ~ 75°C
2nd Connector
ST
Base Product Number
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,56000 €47,56 €
Manufacturers Standard Package
Unit Price without VAT:47,56000 €
Unit Price with VAT:56,59640 €