
FP3STST010MR5SA | |
|---|---|
DigiKey Part Number | BEL19998-ND |
Manufacturer | |
Manufacturer Product Number | FP3STST010MR5SA |
Description | FXPC OM3 ST ST 10M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST To ST 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 32.8' (10.0m) |
Series | Type Multimode, Simplex, OM3 |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua |
1st Connector ST | Insertion Loss 0.25dB |
2nd Connector ST | Return Loss 30dB |
Cable Diameter 0.12" (3.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,68000 € | 31,68 € |
| Unit Price without VAT: | 31,68000 € |
|---|---|
| Unit Price with VAT: | 37,69920 € |

