Image for FP3SDST010M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP3SDST010M

DigiKey Part Number
BEL19927-ND
Manufacturer
Manufacturer Product Number
FP3SDST010M
Description
FXPC OM3 SC_DX ST 10M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To ST 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Belden Inc.
Length - Overall
32.8' (10.0m)
Series
Type
Multimode, Duplex, OM3
Packaging
Bulk
Color - Connectors
Aqua
Part Status
Active
Insertion Loss
0.25dB
1st Connector
SC Duplex
Return Loss
30dB
2nd Connector
ST
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,98000 €43,98 €
Manufacturers Standard Package
Unit Price without VAT:43,98000 €
Unit Price with VAT:52,33620 €