
FP3SDSD200MR3XA | |
|---|---|
DigiKey Part Number | 135-FP3SDSD200MR3XA-ND |
Manufacturer | |
Manufacturer Product Number | FP3SDSD200MR3XA |
Description | FXPC OM3 SC_DX SC_DX 200M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 50/125 |
Category | 2nd Connector SC Duplex |
Manufacturer Belden Inc. | Cable Type Twin Zip |
Series | Fiber Type 50/125 |
Packaging Bulk | Type Multimode, Duplex, OM3 |
Part Status Active | Insertion Loss 0.25dB |
1st Connector SC Duplex | Return Loss 30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,45000 € | 361,45 € |
| Unit Price without VAT: | 361,45000 € |
|---|---|
| Unit Price with VAT: | 430,12550 € |

