Image for FP3SDSD04M5R2XR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP3SDSD04M5R2XR

DigiKey Part Number
BEL19883-ND
Manufacturer
Manufacturer Product Number
FP3SDSD04M5R2XR
Description
FXPC OM3 SC_DX SC_DX 4.5M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SC Duplex 50/125 14.8' (4.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Belden Inc.
Length - Overall
14.8' (4.5m)
Series
Type
Multimode, Duplex, OM3
Packaging
Bulk
Color - Cable
Red
Part Status
Active
Color - Connectors
Aqua
1st Connector
SC Duplex
Insertion Loss
0.25dB
2nd Connector
SC Duplex
Return Loss
30dB
Cable Diameter
0.08" (2.0mm)
Base Product Number
Cable Type
Twin Zip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,04000 €38,04 €
Manufacturers Standard Package
Unit Price without VAT:38,04000 €
Unit Price with VAT:45,26760 €