
FP3SDSD00M7 | |
|---|---|
DigiKey Part Number | BEL19789-ND |
Manufacturer | |
Manufacturer Product Number | FP3SDSD00M7 |
Description | FXPC OM3 SC_DX SC_DX 0.7M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 50/125 2.30' (700mm) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 2.30' (700mm) |
Series | Type Multimode, Duplex, OM3 |
Packaging Bulk | Color - Connectors Aqua |
Part Status Active | Insertion Loss 0.25dB |
1st Connector SC Duplex | Return Loss 30dB |
2nd Connector SC Duplex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,35000 € | 32,35 € |
| Unit Price without VAT: | 32,35000 € |
|---|---|
| Unit Price with VAT: | 38,49650 € |

