
FP3SDSD00M3 | |
|---|---|
DigiKey Part Number | BEL19785-ND |
Manufacturer | |
Manufacturer Product Number | FP3SDSD00M3 |
Description | FXPC OM3 SC_DX SC_DX 0.3M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 50/125 0.98' (300mm) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 0.98' (300mm) |
Series | Type Multimode, Duplex, OM3 |
Packaging Bulk | Color - Connectors Aqua |
Part Status Active | Insertion Loss 0.25dB |
1st Connector SC Duplex | Return Loss 30dB |
2nd Connector SC Duplex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,43000 € | 31,43 € |
| Unit Price without VAT: | 31,43000 € |
|---|---|
| Unit Price with VAT: | 37,40170 € |

