
FP3MFMF04M6 | |
|---|---|
DigiKey Part Number | 135-FP3MFMF04M6-ND |
Manufacturer | |
Manufacturer Product Number | FP3MFMF04M6 |
Description | FXPC OM3 MPO12_F MPO12_F 4.6M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 |
Category | 2nd Connector MPO |
Manufacturer Belden Inc. | Cable Type Trunk |
Series | Fiber Type 50/125 |
Packaging Bulk | Type Multimode, OM3 |
Part Status Active | Insertion Loss 0.35dB |
1st Connector MPO | Return Loss 30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,91000 € | 168,91 € |
| Unit Price without VAT: | 168,91000 € |
|---|---|
| Unit Price with VAT: | 201,00290 € |

