
FP3MFMF008M | |
|---|---|
DigiKey Part Number | BEL19758-ND |
Manufacturer | |
Manufacturer Product Number | FP3MFMF008M |
Description | FXPC OM3 MPO12_F MPO12_F 8M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 26.2' (8.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 26.2' (8.0m) |
Series | Type Multimode, OM3 |
Packaging Bulk | Color - Connectors Aqua |
Part Status Active | Insertion Loss 0.35dB |
1st Connector MPO | Return Loss 30dB |
2nd Connector MPO | Base Product Number |
Cable Type Trunk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,37000 € | 181,37 € |
| Unit Price without VAT: | 181,37000 € |
|---|---|
| Unit Price with VAT: | 215,83030 € |

