Parametric Equivalent

FP3LULU03M7 | |
|---|---|
DigiKey Part Number | BEL19692-ND |
Manufacturer | |
Manufacturer Product Number | FP3LULU03M7 |
Description | FXPC OM3 LD_UNI LD_UNI 3.7M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 12.0' (3.7m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 12.0' (3.7m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | Aqua | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 30dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,78000 € | 40,78 € |
| Unit Price without VAT: | 40,78000 € |
|---|---|
| Unit Price with VAT: | 48,52820 € |

