FP3LULU02M4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 32,00000 €
Datasheet
Image for FP3LULU02M4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP3LULU02M4

DigiKey Part Number
BEL19677-ND
Manufacturer
Manufacturer Product Number
FP3LULU02M4
Description
FXPC OM3 LD_UNI LD_UNI 2.4M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 8.0' (2.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Belden Inc.
Length - Overall
8.0' (2.4m)
Series
Type
Multimode, Duplex, OM3
Packaging
Bulk
Color - Connectors
Aqua
Part Status
Active
Insertion Loss
0.25dB
1st Connector
LC Duplex
Return Loss
30dB
2nd Connector
LC Duplex
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP3LDLD02M4Belden Inc.0BEL19142-ND32,00000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,35000 €38,35 €
Manufacturers Standard Package
Unit Price without VAT:38,35000 €
Unit Price with VAT:45,63650 €