Parametric Equivalent

FP3LULU01M8 | |
|---|---|
DigiKey Part Number | BEL19658-ND |
Manufacturer | |
Manufacturer Product Number | FP3LULU01M8 |
Description | FXPC OM3 LD_UNI LD_UNI 1.8M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 5.9' (1.8m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 5.9' (1.8m) |
Series | Type Multimode, Duplex, OM3 |
Packaging Bulk | Color - Connectors Aqua |
Part Status Active | Insertion Loss 0.25dB |
1st Connector LC Duplex | Return Loss 30dB |
2nd Connector LC Duplex | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP3LDLD01M8 | Belden Inc. | 0 | BEL19090-ND | 31,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,46000 € | 37,46 € |
| Unit Price without VAT: | 37,46000 € |
|---|---|
| Unit Price with VAT: | 44,57740 € |

