Image for FP3LU4F003M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP3LU4F003M

DigiKey Part Number
135-FP3LU4F003M-ND
Manufacturer
Manufacturer Product Number
FP3LU4F003M
Description
FXPC OM3 4_LD_UNI MPO8_F 3M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To MPO-12 (8) 50/125 9.8' (3.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Belden Inc.
Length - Overall
9.8' (3.0m)
Series
Type
Multimode, OM3
Packaging
Bulk
Bend Radius
30mm
Part Status
Active
Color - Cable
Aqua
1st Connector
LC Duplex
Color - Connectors
Aqua
2nd Connector
MPO-12 (8)
Insertion Loss
0.25dB, 0.35dB
Cable Diameter
0.12" (3.0mm)
Return Loss
30dB
Cable Type
Fiber Patch
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1268,08000 €268,08 €
Manufacturers Standard Package
Unit Price without VAT:268,08000 €
Unit Price with VAT:319,01520 €