
FP3LDST11M5 | |
|---|---|
DigiKey Part Number | BEL19424-ND |
Manufacturer | |
Manufacturer Product Number | FP3LDST11M5 |
Description | FXPC OM3 LC_DX ST 11.5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To ST 50/125 37.7' (11.5m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 37.7' (11.5m) |
Series | Type Multimode, Duplex, OM3 |
Packaging Bulk | Color - Connectors Aqua |
Part Status Active | Insertion Loss 0.25dB |
1st Connector LC Duplex | Return Loss 30dB |
2nd Connector ST | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,18000 € | 46,18 € |
| Unit Price without VAT: | 46,18000 € |
|---|---|
| Unit Price with VAT: | 54,95420 € |

