
FP3LDST011M | |
|---|---|
DigiKey Part Number | BEL19425-ND |
Manufacturer | |
Manufacturer Product Number | FP3LDST011M |
Description | FXPC OM3 LC_DX ST 11M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To ST 50/125 36.1' (11.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 36.1' (11.0m) |
Series | Type Multimode, Duplex, OM3 |
Packaging Bulk | Color - Connectors Aqua |
Part Status Active | Insertion Loss 0.25dB |
1st Connector LC Duplex | Return Loss 30dB |
2nd Connector ST | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,44000 € | 45,44 € |
| Unit Price without VAT: | 45,44000 € |
|---|---|
| Unit Price with VAT: | 54,07360 € |

