
FP3LDSD09M5 | |
|---|---|
DigiKey Part Number | BEL19415-ND |
Manufacturer | |
Manufacturer Product Number | FP3LDSD09M5 |
Description | FXPC OM3 LC_DX SC_DX 9.5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 50/125 31.2' (9.5m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 31.2' (9.5m) |
Series | Type Multimode, Duplex, OM3 |
Packaging Bulk | Color - Connectors Aqua |
Part Status Active | Insertion Loss 0.25dB |
1st Connector LC Duplex | Return Loss 30dB |
2nd Connector SC Duplex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,59000 € | 42,59 € |
| Unit Price without VAT: | 42,59000 € |
|---|---|
| Unit Price with VAT: | 50,68210 € |

