
FP3LDSD030ML3SA | |
|---|---|
DigiKey Part Number | 135-FP3LDSD030ML3SA-ND |
Manufacturer | |
Manufacturer Product Number | FP3LDSD030ML3SA |
Description | FXPC OM3 LC_DX SC_DX 30M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 50/125 |
Category | 2nd Connector SC Duplex |
Manufacturer Belden Inc. | Cable Type Twin Zip |
Series | Fiber Type 50/125 |
Packaging Bulk | Type Multimode, Duplex, OM3 |
Part Status Active | Insertion Loss 0.25dB |
1st Connector LC Duplex | Return Loss 30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 € | 93,86 € |
| Unit Price without VAT: | 93,86000 € |
|---|---|
| Unit Price with VAT: | 111,69340 € |

