Image for FP3LDSD009MR3XA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP3LDSD009MR3XA

DigiKey Part Number
BEL19417-ND
Manufacturer
Manufacturer Product Number
FP3LDSD009MR3XA
Description
FXPC OM3 LC_DX SC_DX 9M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To SC Duplex 50/125 29.5' (9.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Belden Inc.
Length - Overall
29.5' (9.0m)
Series
Type
Multimode, Duplex, OM3
Packaging
Bulk
Color - Cable
Aqua
Part Status
Active
Color - Connectors
Aqua
1st Connector
LC Duplex
Insertion Loss
0.25dB
2nd Connector
SC Duplex
Return Loss
30dB
Cable Diameter
0.12" (3.0mm)
Base Product Number
Cable Type
Twin Zip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,85000 €41,85 €
Manufacturers Standard Package
Unit Price without VAT:41,85000 €
Unit Price with VAT:49,80150 €