Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FP3LDSD005MR2XY | |
|---|---|
DigiKey Part Number | BEL19394-ND |
Manufacturer | |
Manufacturer Product Number | FP3LDSD005MR2XY |
Description | FXPC OM3 LC_DX SC_DX 5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 16.4' (5.0m) |
Series | Type Multimode, Duplex, OM3 |
Packaging Bulk | Color - Cable Yellow |
Part Status Active | Color - Connectors Aqua |
1st Connector LC Duplex | Insertion Loss 0.25dB |
2nd Connector SC Duplex | Return Loss 30dB |
Cable Diameter 0.08" (2.0mm) | Base Product Number |
Cable Type Twin Zip |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP3LDSD005MR2SA | Belden Inc. | 0 | BEL19391-ND | 35,91000 € | Parametric Equivalent |
| FP3LDSD005MR2XN | Belden Inc. | 0 | BEL19392-ND | 39,10000 € | Parametric Equivalent |
| FP3LDSD005MR2XR | Belden Inc. | 0 | BEL19393-ND | 39,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,10000 € | 39,10 € |
| Unit Price without VAT: | 39,10000 € |
|---|---|
| Unit Price with VAT: | 46,52900 € |

