
FP3LDMM01M5 | |
|---|---|
DigiKey Part Number | 135-FP3LDMM01M5-ND |
Manufacturer | |
Manufacturer Product Number | FP3LDMM01M5 |
Description | FXPC OM3 6_LC_DX MPO12_M 1.5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 50/125 |
Category | 2nd Connector SC Duplex |
Manufacturer Belden Inc. | Fiber Type 50/125 |
Series | Type Multimode, Duplex, OM3 |
Packaging Bulk | Insertion Loss 0.25dB |
Part Status Active | Return Loss 30dB |
1st Connector LC Duplex | Operating Temperature -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,29000 € | 273,29 € |
| Unit Price without VAT: | 273,29000 € |
|---|---|
| Unit Price with VAT: | 325,21510 € |

