Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FP3LDMM001M | |
|---|---|
DigiKey Part Number | BEL19059-ND |
Manufacturer | |
Manufacturer Product Number | FP3LDMM001M |
Description | FXPC OM3 6_LC_DX MPO12_M 1M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 3.3' (1.0m) |
Series | Type Multimode, Duplex, OM3 |
Packaging Bulk | Color - Connectors Aqua |
Part Status Active | Insertion Loss 0.25dB, 0.35dB |
1st Connector MPO | Return Loss 30dB |
2nd Connector LC Duplex | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP3LD4F001M | Belden Inc. | 0 | BEL19018-ND | 250,48000 € | Parametric Equivalent |
| FP3LD4M001M | Belden Inc. | 0 | BEL19032-ND | 250,48000 € | Parametric Equivalent |
| FP3LDMF001M | Belden Inc. | 0 | BEL19048-ND | 271,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,53000 € | 271,53 € |
| Unit Price without VAT: | 271,53000 € |
|---|---|
| Unit Price with VAT: | 323,12070 € |

