Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FP3LDMF007M | |
|---|---|
DigiKey Part Number | BEL19055-ND |
Manufacturer | |
Manufacturer Product Number | FP3LDMF007M |
Description | FXPC OM3 6_LC_DX MPO12_F 7M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex 50/125 23.0' (7.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 23.0' (7.0m) |
Series | Type Multimode, Duplex, OM3 |
Packaging Bulk | Color - Connectors Aqua |
Part Status Active | Insertion Loss 0.25dB, 0.35dB |
1st Connector MPO | Return Loss 30dB |
2nd Connector LC Duplex | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP3LD4F007M | Belden Inc. | 0 | BEL19026-ND | 271,68000 € | Parametric Equivalent |
| FP3LD4M007M | Belden Inc. | 0 | BEL19038-ND | 271,68000 € | Parametric Equivalent |
| FP3LDMM007M | Belden Inc. | 0 | BEL19066-ND | 292,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,61000 € | 294,61 € |
| Unit Price without VAT: | 294,61000 € |
|---|---|
| Unit Price with VAT: | 350,58590 € |

