Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FP3LDMF003M | |
|---|---|
DigiKey Part Number | BEL19051-ND |
Manufacturer | |
Manufacturer Product Number | FP3LDMF003M |
Description | FXPC OM3 6_LC_DX MPO12_F 3M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 9.8' (3.0m) |
Series | Type Multimode, Duplex, OM3 |
Packaging Bulk | Color - Connectors Aqua |
Part Status Active | Insertion Loss 0.25dB, 0.35dB |
1st Connector MPO | Return Loss 30dB |
2nd Connector LC Duplex | Operating Temperature -10°C ~ 60°C |
Cable Type Trunk | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP3LD4F003M | Belden Inc. | 0 | BEL19019-ND | 257,55000 € | Parametric Equivalent |
| FP3LD4M003M | Belden Inc. | 0 | BEL19034-ND | 257,55000 € | Parametric Equivalent |
| FP3LDMM003M | Belden Inc. | 0 | BEL19061-ND | 278,55000 € | Parametric Equivalent |
| FP3LUMF003M | Belden Inc. | 0 | BEL19069-ND | 294,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,55000 € | 278,55 € |
| Unit Price without VAT: | 278,55000 € |
|---|---|
| Unit Price with VAT: | 331,47450 € |

