Parametric Equivalent

FP3LDLD04M8 | |
|---|---|
DigiKey Part Number | BEL19223-ND |
Manufacturer | |
Manufacturer Product Number | FP3LDLD04M8 |
Description | FXPC OM3 LC_DX LC_DX 4.8M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 15.7' (4.8m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 15.7' (4.8m) |
Series | Type Multimode, Duplex, OM3 |
Packaging Bulk | Color - Connectors Aqua |
Part Status Active | Insertion Loss 0.25dB |
1st Connector LC Duplex | Return Loss 30dB |
2nd Connector LC Duplex | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP3LULU04M8 | Belden Inc. | 0 | BEL19705-ND | 41,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,61000 € | 35,61 € |
| Unit Price without VAT: | 35,61000 € |
|---|---|
| Unit Price with VAT: | 42,37590 € |

