Image for FP3LDLD005MR1XA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP3LDLD005MR1XA

DigiKey Part Number
135-FP3LDLD005MR1XA-ND
Manufacturer
Manufacturer Product Number
FP3LDLD005MR1XA
Description
FXPC OM3 LC_DX LC_DX 5M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 16.4' (5.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Belden Inc.
Length - Overall
16.4' (5.0m)
Series
Type
Multimode, Duplex, OM3
Packaging
Bulk
Bend Radius
16mm, 32mm
Part Status
Active
Color - Cable
Aqua
1st Connector
LC Duplex
Color - Connectors
Aqua
2nd Connector
LC Duplex
Insertion Loss
0.25dB
Cable Diameter
0.06" (1.6mm), 0.13" (3.4mm)
Return Loss
30dB
Cable Type
Fiber Patch
Operating Temperature
-40°C ~ 75°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,91000 €35,91 €
Manufacturers Standard Package
Unit Price without VAT:35,91000 €
Unit Price with VAT:42,73290 €