Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FP3LDLD003MR2XN | |
|---|---|
DigiKey Part Number | BEL19211-ND |
Manufacturer | |
Manufacturer Product Number | FP3LDLD003MR2XN |
Description | FXPC OM3 LC_DX LC_DX 3M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 9.8' (3.0m) |
Series | Type Multimode, Duplex, OM3 |
Packaging Bulk | Color - Cable Black |
Part Status Active | Color - Connectors Aqua |
1st Connector LC Duplex | Insertion Loss 0.25dB |
2nd Connector LC Duplex | Return Loss 30dB |
Cable Diameter 0.08" (2.0mm) | Base Product Number |
Cable Type Twin Zip |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP3LDLD003MP2SA | Belden Inc. | 0 | BEL19208-ND | 33,70000 € | Parametric Equivalent |
| FP3LDLD003MP2XA | Belden Inc. | 0 | BEL19209-ND | 33,70000 € | Parametric Equivalent |
| FP3LDLD003MR2SA | Belden Inc. | 0 | BEL19210-ND | 32,91000 € | Parametric Equivalent |
| FP3LDLD003MR2XR | Belden Inc. | 0 | BEL19212-ND | 34,84000 € | Parametric Equivalent |
| FP3LDLD003MR2XW | Belden Inc. | 0 | BEL19213-ND | 34,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,84000 € | 34,84 € |
| Unit Price without VAT: | 34,84000 € |
|---|---|
| Unit Price with VAT: | 41,45960 € |

