Parametric Equivalent
Parametric Equivalent

FP3LDLD003M | |
|---|---|
DigiKey Part Number | BEL19206-ND |
Manufacturer | |
Manufacturer Product Number | FP3LDLD003M |
Description | FXPC OM3 LC_DX LC_DX 3M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Length - Overall 9.8' (3.0m) |
Manufacturer Belden Inc. | Type Multimode, Duplex, OM3 |
Series | Color - Connectors Aqua |
Packaging Bulk | Insertion Loss 0.25dB |
Part Status Active | Return Loss 30dB |
1st Connector LC Duplex | Operating Temperature -40°C ~ 75°C |
2nd Connector LC Duplex | Base Product Number |
Fiber Type 50/125 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP3LDLD003ML | Belden Inc. | 0 | BEL19207-ND | 33,70000 € | Parametric Equivalent |
| FP3LULU003M | Belden Inc. | 0 | BEL19697-ND | 39,24000 € | Parametric Equivalent |
| N820X-03M | Eaton Tripp Lite | 5 | 95-N820X-03M-ND | 19,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,91000 € | 32,91 € |
| Unit Price without VAT: | 32,91000 € |
|---|---|
| Unit Price with VAT: | 39,16290 € |


